LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN M3965V-02P product image
  • M3965V-02P thumbnail 1
  • M3965V-02P thumbnail 2
  • M3965V-02P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN M3965V-02PRoHS

Manufacturer
XFCNAsian Brands
MPN
M3965V-02P
LCSC Part #
C781822
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 2POS 3.96mm
Datasheetpdf iconXFCN M3965V-02P
Custom CablesMOQ 1pc
In-Stock: 6,890
6,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0649$ 0.0617$ 0.62
100+$ 0.0515$ 0.0490$ 4.90
300+$ 0.0448$ 0.0426$ 12.78
1,000+$ 0.0397$ 0.0378$ 37.80
5,000+$ 0.0357$ 0.0340$ 170.00
10,000+$ 0.0337$ 0.0321$ 321.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=3.96mm
Number of Rows1
Reference Series-
Mounting TypeThrough Hole
Number of PINs2P
Operating Temperature-25℃~+85℃
Pitch3.96mm
Number of PINs Per Row2
Current Rating5A
X-Length of Bottom Edge on Board (Spacing Line)7.92mm
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.