RONGHE Microelectronics RH6030
| Manufacturer | RONGHE MicroelectronicsAsian Brands |
| MPN | RH6030 |
| LCSC Part # | C78179 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | Single-channel touch-sensitive switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | RONGHE Microelectronics | |
| Packaging | SOT-23-6L | |
| Features | Capacitive Touch | |
| Operating Temperature | -20℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,685
11,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0857 | $ 0.43 |
| 50+ | $ 0.0707 | $ 3.54 |
| 150+ | $ 0.0632 | $ 9.48 |
| 500+ | $ 0.0575 | $ 28.75 |
| 3,000+ | $ 0.0472 | $ 141.60 |
| 6,000+ | $ 0.045 | $ 270.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | RONGHE Microelectronics | |
| Packaging | SOT-23-6L | |
| Features | Capacitive Touch | |
| Operating Temperature | -20℃~+70℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



