LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC138ADR product image
  • SN74LVC138ADR thumbnail 1
  • SN74LVC138ADR thumbnail 2
  • SN74LVC138ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC138ADRRoHS

Manufacturer
MPN
SN74LVC138ADR
LCSC Part #
C7816
Packaging
SOIC-16
Customer #
Key Attributes
3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS
Datasheetpdf iconTI SN74LVC138ADR
In-Stock: 1,535
1,535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8692$ 0.87
10+$ 0.7443$ 7.44
30+$ 0.6827$ 20.48
100+$ 0.6211$ 62.11
500+$ 0.5838$ 291.90
1,000+$ 0.5124$ 512.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOIC-16
TypeDecoder
Number of Channels3/8
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
FeaturesLevel shifting
Quiescent Current10uA
Current - Output High(IOH)24mA
Propagation Delay6.7ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN54LVC138A 3- line to 8- line decoder/demultiplexer is designed for 2.7- V to 3.6 - V VCC operation, and the SN74LVC138A 3- line to 8- line decoder/demultiplexer is designed for 1.65- V to 3.6 - V VCC operation. The 'LVC138A devices are designed for high- performance memory- decoding or data- routing applications requiring very short propagation delay times. In high- performance memory systems, these decoders minimize the effects of system decoding. When employed with high- speed memories utilizing a fast enable circuit, delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary- select inputs and the three enable inputs select one of eight output lines. Two active- low enable inputs and one active- high enable input reduce the need for external gates or inverters when expanding. A 24- line decoder can be implemented without external inverters, and a 32- line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications. Inputs can be driven from either 3.3- V or 5- V devices. This feature allows the use of these devices as translatr in a mixed 3.3- V/5- V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 5.8 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)