YANGJIE D6JA100
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | D6JA100 |
| LCSC Part # | C781476 |
| Package | JA |
| Customer # | |
| Description | 175A 1V@3A 2.8A 1kV JA Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Package | JA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.391 | $ 0.39 |
10+ | $ 0.3269 | $ 3.27 |
30+ | $ 0.2825 | $ 8.48 |
105+ | $ 0.2482 | $ 26.06 |
495+ | $ 0.2329 | $ 115.29 |
1,500+ | $ 0.2238 | $ 335.70 |
Standard Packaging 15/Full
Tube | ||