YANGJIE DBL105
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | DBL105 |
| LCSC Part # | C781446 |
| Package | DB |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 1A DB |
| Description | Bridge Rectifier 600V 1A Through Hole DB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Package | DB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
175
175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1057 | $ 0.53 |
50+ | $ 0.0885 | $ 4.43 |
150+ | $ 0.0679 | $ 10.19 |
500+ | $ 0.0614 | $ 30.70 |
2,500+ | $ 0.0563 | $ 140.75 |
5,000+ | $ 0.0537 | $ 268.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$