YANGJIE KBPC806
| Manufacturer | YANGJIEAsian Brands |
| MPN | KBPC806 |
| LCSC Part # | C781390 |
| Packaging | KBPC8 |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 8A KBPC8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | KBPC8 | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4723 | $ 0.47 |
| 10+ | $ 0.375 | $ 3.75 |
| 30+ | $ 0.3335 | $ 10.01 |
| 200+ | $ 0.2601 | $ 52.02 |
| 400+ | $ 0.2378 | $ 95.12 |
| 1,000+ | $ 0.2234 | $ 223.40 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | KBPC8 | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



