YANGJIE KBPC5006
| Manufacturer | YANGJIEAsian Brands |
| MPN | KBPC5006 |
| LCSC Part # | C781387 |
| Packaging | KBPC |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 50A KBPC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | KBPC | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2548 | $ 1.25 |
| 10+ | $ 1.0506 | $ 10.51 |
| 30+ | $ 0.9371 | $ 28.11 |
| 100+ | $ 0.7377 | $ 73.77 |
| 500+ | $ 0.6809 | $ 340.45 |
| 1,000+ | $ 0.6566 | $ 656.60 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | KBPC | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



