YANGJIE KBPC1508
| Manufacturer | YANGJIEAsian Brands |
| MPN | KBPC1508 |
| LCSC Part # | C781379 |
| Packaging | KBPC |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 15A KBPC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | KBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL recognized file number E230084
- Universal tri-directional terminals: snap-in, wire-wrap, or PCB mount
- High surge current capability
- Low thermal resistance
- Per JESD 22-B106: wave soldering up to 275℃ for up to 7 seconds
Applications
AI Translation
- Power Supplies
- Home Appliances
- Office Equipment
- Industrial Automation Applications
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5935 | $ 1.59 |
| 10+ | $ 1.3569 | $ 13.57 |
| 50+ | $ 1.0044 | $ 50.22 |
| 100+ | $ 0.8579 | $ 85.79 |
| 500+ | $ 0.7919 | $ 395.95 |
| 1,000+ | $ 0.763 | $ 763.00 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | KBPC | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@7.5A | |
| Reverse Leakage Current (Ir) | 10uA@800V | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL recognized file number E230084
- Universal tri-directional terminals: snap-in, wire-wrap, or PCB mount
- High surge current capability
- Low thermal resistance
- Per JESD 22-B106: wave soldering up to 275℃ for up to 7 seconds
Applications
AI Translation
- Power Supplies
- Home Appliances
- Office Equipment
- Industrial Automation Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



