DIODES ES1C-13-F
| Manufacturer | |
| Mfr. Part # | ES1C-13-F |
| LCSC Part # | C781252 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 150V 1A SMA |
| Description | 25ns 150V Independent 920mV@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,610 
1,610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1838 | $ 0.92 |
50+ | $ 0.1453 | $ 7.27 |
150+ | $ 0.1287 | $ 19.31 |
500+ | $ 0.1081 | $ 54.05 |
2,500+ | $ 0.0989 | $ 247.25 |
5,000+ | $ 0.0934 | $ 467.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$