LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MT90C12T1 product image
  • MT90C12T1 thumbnail 1
  • MT90C12T1 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MT90C12T1RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MT90C12T1
LCSC Part #
C781245
Packaging
T1
Customer #
Key Attributes
SCR 1.2kV 90A T1
Datasheetpdf iconYANGJIE MT90C12T1
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.5498$ 21.55
10+$ 19.7861$ 197.86
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYANGJIE
PackagingT1
Holding Current (Ih)150mA
Operating Temperature-40℃~130℃
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))90A
Peak off - state voltage(Vdrm)1.2kV
Current - Surge(Itsm@f)2kA
SCR Type2 SCR
Gate Trigger Voltage (Vgt)3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • International standard package
  • High Surge Capability
  • Glass passivated chip
  • Simple Mounting
  • Heat transfer through aluminum oxide DBC ceramic isolated metal baseplate

Applications

AI Translation
  • Power Converters
  • Lighting Control
  • DC Motor Control and Drives
  • Heat and temperature control