LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MT90C08T1 product image
  • MT90C08T1 thumbnail 1
  • MT90C08T1 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MT90C08T1RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MT90C08T1
LCSC Part #
C781244
Packaging
T1
Customer #
Key Attributes
SCR 800V T1
Datasheetpdf iconYANGJIE MT90C08T1
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.7993$ 22.80
10+$ 21.0466$ 210.47
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYANGJIE
PackagingT1
Holding Current (Ih)250mA
Operating Temperature-40℃~+130℃@(Tj)
Current - Gate Trigger(Igt)150mA
Peak off - state voltage(Vdrm)800V
SCR Type2 SCR
Gate Trigger Voltage (Vgt)3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • International standard package
  • High Surge Capability
  • Glass passivated chip
  • Simple Mounting
  • Heat transfer through aluminum oxide DBC ceramic isolated metal baseplate
  • UL recognized applied for file no. E360040

Applications

AI Translation
  • Power Converters
  • Lighting Control
  • DC Motor Control and Drives
  • Heat and temperature control