LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MT75DT18L1 product image
  • MT75DT18L1 thumbnail 1
  • MT75DT18L1 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MT75DT18L1RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MT75DT18L1
LCSC Part #
C781243
Packaging
L1
Customer #
Key Attributes
150mA 1.8kV 1 SCR and 6 Diode L1 TRIACs RoHS
Datasheetpdf iconYANGJIE MT75DT18L1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYANGJIE
PackagingL1
Operating Temperature-40℃~+125℃@(Tj)
Current - Gate Trigger(Igt)150mA
Peak off - state voltage(Vdrm)1.8kV
SCR Type1 SCR and 6 Diode
Gate Trigger Voltage (Vgt)3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece

Features

AI Translation
  • Blocking voltage: 800 to 1800V
  • Three Phase Bridge and a Thyristor
  • Isolated Module package

Applications

AI Translation
  • Inverter for AC or DC motor control
  • Current stabilized power supply
  • Switching power supply
  • UL recognized applied for file no. E360040
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.2738$ 31.27
10+$ 29.3646$ 293.65
Standard Packaging6/Full Box
Better price for more quantity?
$