LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MT40C08T1 product image
  • MT40C08T1 thumbnail 1
  • MT40C08T1 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MT40C08T1RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MT40C08T1
LCSC Part #
C781233
Packaging
T1
Customer #
Key Attributes
SCR 800V 40A T1
Datasheetpdf iconYANGJIE MT40C08T1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8589$ 13.86
10+$ 12.5885$ 125.89
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYANGJIE
PackagingT1
Holding Current (Ih)-
Operating Temperature-40℃~125℃
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.95V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))40A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)1kA
SCR Type2 SCR
Gate Trigger Voltage (Vgt)2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • International standard package
  • High Surge Capability
  • Glass passivated chip
  • Simple Mounting
  • Heat transfer through aluminum oxide DBC ceramic isolated metal baseplate
  • UL recognized applied for file no. E360040

Applications

AI Translation
  • Power Converters
  • Lighting Control
  • DC Motor Control and Drives
  • Heat and temperature control