YANGJIE MT150DT18L2
| Manufacturer |
YANGJIE
Asian Brands |
| MPN | MT150DT18L2 |
| LCSC Part # | C781214 |
| Packaging | L2 |
| Customer # | |
| Description | 150mA 1.8kV 1 SCR and 6 Diode L2 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YANGJIE | |
| Packaging | L2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 45.3981 | $ 45.40 |
10+ | $ 42.6261 | $ 426.26 |
Standard Packaging 4/Full
Box | ||
Better price for more quantity?
$