LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MG75P12E2 product image
  • MG75P12E2 thumbnail 1
  • MG75P12E2 thumbnail 2
  • MG75P12E2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MG75P12E2RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MG75P12E2
LCSC Part #
C781198
Packaging
E2
Customer #
Key Attributes
476W 75A 1.2kV E2 Single IGBTs RoHS
Datasheetpdf iconYANGJIE MG75P12E2
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 72.9097$ 72.91
30+$ 69.2972$ 2078.92
Standard Packaging6/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerYANGJIE
PackagingE2
Pd - Power Dissipation476W
Td(off)380ns
Td(on)100ns
Operating Temperature-40℃~+150℃
Current - Collector(Ic)75A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)300pF
Input Capacitance(Cies)4nF
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V@2.6mA
Gate Charge(Qg)780nC
Vce Saturation(VCE(sat))2.15V@75A,15V
Switching Energy(Eoff)3.6mJ
Turn-On Energy (Eon)5.6mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece