LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MG100P12E2 product image
  • MG100P12E2 thumbnail 1
  • MG100P12E2 thumbnail 2
  • MG100P12E2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MG100P12E2RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MG100P12E2
LCSC Part #
C781182
Packaging
E2
Customer #
Key Attributes
625W 100A 1.2kV E2 Single IGBTs RoHS
Datasheetpdf iconYANGJIE MG100P12E2
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 105.3974$ 105.40
30+$ 100.7134$ 3021.40
Standard Packaging6/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerYANGJIE
PackagingE2
Td(off)395ns
Pd - Power Dissipation625W
Operating Temperature-40℃~+125℃
Td(on)240ns
Current - Collector(Ic)100A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)400pF
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V@4mA
Vce Saturation(VCE(sat))2.25V@100A,15V
Reverse Recovery Time(trr)85ns
Switching Energy(Eoff)7.3mJ
Turn-On Energy (Eon)4.1mJ
Input Capacitance(Cies)5.8nF
Output Capacitance(Coes)600pF
Gate Charge(Qg)540nC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6
Sales UnitPiece