YANGJIE MF150A06F2
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | MF150A06F2 |
| LCSC Part # | C781134 |
| Package | F2 |
| Customer # | |
| Key Attributes | Diode 600V 150A F2 |
| Description | 50ns 1 Pair Common Anode 600V 1.45V@150A 150A F2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | F2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 22.7551 | $ 22.76 |
10+ | $ 21.4189 | $ 214.19 |
Standard Packaging 8/Full
Box | ||
Better price for more quantity?
$