YANGJIE MF120DU12FJ
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | MF120DU12FJ |
| LCSC Part # | C781133 |
| Package | FJ |
| Customer # | |
| Key Attributes | Diode 1.2kV 60A FJ |
| Description | 60ns 2 Independent 1.2kV 1.95V@60A 60A FJ Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | FJ |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
24
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.1797 | $ 16.18 |
10+ | $ 15.8153 | $ 158.15 |
Standard Packaging 25/Full
Box | ||
Better price for more quantity?
$