DIODES ZXGD3108N8TC
| Manufacturer | |
| MPN | ZXGD3108N8TC |
| LCSC Part # | C780914 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 40V Active OR'ing MOSFET Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Quiescent Current | 200uA | |
| Operating temperature | -50℃~+150℃ | |
| Current - Output High(IOH) | 660mA | |
| Input Voltage (Vin) | 4V~20V | |
| Function | Reverse current blocking | |
| Current - Output Low(IOL) | 3.3A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ZXGD3108N8 is a 40V Active OR’ing MOSFET Controller designed for driving a very low RDS(ON) Power MOSFET as an ideal diode. This replaces the standard rectifier to reduce the forward voltage drop and overall increase the power transfer efficiency. The ZXGD3108N8 can be used on both high-side and low-side power supply units (PSU) with rails up to ±40V. It enables very low RDS(ON) MOSFETs to operate as ideal diodes as the turn-off threshold is only -3mV with ±2mV tolerance. In the typical 12V configuration, the standby power consumption is <5mW as the low quiescent supply current is <400μA. During PSU fault condition, the OR’ing Controller detects the power reduction and rapidly turns off the MOSFET in <600ns to block reverse current flow and avoid the common bus voltage dropping.
Features
- Active OR’ing MOSFET Controller for High- or Low-Side PSU
- Ideal Diode to Reduce Forward Voltage Drop
- -3mV Typical Turn-Off Threshold with ±2mV Tolerance
- 40V Drain Voltage Rating
- 25V VCC Rating
- <5mW Standby Power with Quiescent Supply Current <400μA
- <600 ns Turn-Off Time to Minimize Reverse Current
- Totally Lead-Free & Fully RoHS compliant, Halogen and Antimony free. “Green” Device
Applications
- (N+1) Redundant Power Supplies
- Telecom and Networking
- Data Centers and Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5048 | $ 2.50 |
| 10+ | $ 2.1256 | $ 21.26 |
| 30+ | $ 1.8896 | $ 56.69 |
| 100+ | $ 1.6455 | $ 164.55 |
| 500+ | $ 1.5364 | $ 768.20 |
| 1,000+ | $ 1.4892 | $ 1489.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOP-8 | |
| Quiescent Current | 200uA | |
| Operating temperature | -50℃~+150℃ | |
| Current - Output High(IOH) | 660mA | |
| Input Voltage (Vin) | 4V~20V | |
| Function | Reverse current blocking | |
| Current - Output Low(IOL) | 3.3A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ZXGD3108N8 is a 40V Active OR’ing MOSFET Controller designed for driving a very low RDS(ON) Power MOSFET as an ideal diode. This replaces the standard rectifier to reduce the forward voltage drop and overall increase the power transfer efficiency. The ZXGD3108N8 can be used on both high-side and low-side power supply units (PSU) with rails up to ±40V. It enables very low RDS(ON) MOSFETs to operate as ideal diodes as the turn-off threshold is only -3mV with ±2mV tolerance. In the typical 12V configuration, the standby power consumption is <5mW as the low quiescent supply current is <400μA. During PSU fault condition, the OR’ing Controller detects the power reduction and rapidly turns off the MOSFET in <600ns to block reverse current flow and avoid the common bus voltage dropping.
Features
- Active OR’ing MOSFET Controller for High- or Low-Side PSU
- Ideal Diode to Reduce Forward Voltage Drop
- -3mV Typical Turn-Off Threshold with ±2mV Tolerance
- 40V Drain Voltage Rating
- 25V VCC Rating
- <5mW Standby Power with Quiescent Supply Current <400μA
- <600 ns Turn-Off Time to Minimize Reverse Current
- Totally Lead-Free & Fully RoHS compliant, Halogen and Antimony free. “Green” Device
Applications
- (N+1) Redundant Power Supplies
- Telecom and Networking
- Data Centers and Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



