LRC LBAV99LT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBAV99LT1G |
| LCSC Part # | C78088 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 215mA SOT-23 |
| Description | Diode Array 1 Pair Series Connection 75V 215mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
724,660 
724,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0084 | $ 0.08 |
100+ | $ 0.0073 | $ 0.73 |
300+ | $ 0.0067 | $ 2.01 |
3,000+ | $ 0.0064 | $ 19.20 |
6,000+ | $ 0.0061 | $ 36.60 |
9,000+ | $ 0.0059 | $ 53.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$