LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity / ERNI 224512 product image
  • 224512 thumbnail 1
  • 224512 thumbnail 2
  • 224512 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity / ERNI 224512RoHS

Manufacturer
MPN
224512
LCSC Part #
C780592
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN Board-to-Board 50POS SMD
Datasheetpdf iconTE Connectivity / ERNI 224512
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3388$ 6.34
10+$ 6.1974$ 61.97
30+$ 6.1021$ 183.06
100+$ 6.0068$ 600.68
Standard Packaging400/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerTE Connectivity / ERNI
PackagingSMD,P=1mm
Number of Rows2
Pitch1mm
Mounting TypeSurface Mount,Vertical
Number of Pins50P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.