LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity / ERNI 103975 product image
  • 103975 thumbnail 1
  • 103975 thumbnail 2
  • 103975 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity / ERNI 103975RoHS

Manufacturer
MPN
103975
LCSC Part #
C780577
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
nan
Datasheetpdf iconTE Connectivity / ERNI 103975
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.3536$ 10.35
10+$ 10.0438$ 100.44
Standard Packaging32/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerTE Connectivity / ERNI
PackagingThrough Hole,P=2mm
Operating Temperature-
Current Rating (Max)-
Number of Rows7
Pitch2mm
Mounting TypeThrough Hole
Number of Pins-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging32
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.