LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity / ERNI 973032 product image
  • 973032 thumbnail 1
  • 973032 thumbnail 2
  • 973032 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity / ERNI 973032RoHS

Manufacturer
MPN
973032
LCSC Part #
C780550
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
nan
Datasheetpdf iconTE Connectivity / ERNI 973032
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 11.879$ 11.88
10+$ 10.2948$ 102.95
64+$ 9.3301$ 597.13
128+$ 8.5199$ 1090.55
Standard Packaging64/Full Tray

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerTE Connectivity / ERNI
PackagingThrough Hole,Right Angle,P=2.5mm
Number of Rows12
Contact PlatingGold
Pitch2.5mm
Mounting TypeRight Angle
Number of Pins120P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging64
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.