LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity / ERNI 923131 product image
  • 923131 thumbnail 1
  • 923131 thumbnail 2
  • 923131 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity / ERNI 923131RoHS

Manufacturer
MPN
923131
LCSC Part #
C780547
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN Board-to-Board 154POS TH
Datasheetpdf iconTE Connectivity / ERNI 923131
Custom CablesMOQ 1pc
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.5292$ 9.53
10+$ 8.2577$ 82.58
32+$ 7.4835$ 239.47
96+$ 6.8348$ 656.14
512+$ 6.7522$ 3457.13
Standard Packaging32/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerTE Connectivity / ERNI
PackagingThrough Hole,P=2mm
Number of Rows7
Pitch2mm
Mounting TypeThrough Hole
Number of Pins154P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging32
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.