YANGJIE MD100S18M3
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | MD100S18M3 |
| LCSC Part # | C780457 |
| Package | M3 |
| Customer # | |
| Description | 920A 1.7V@300A 100A 1.8kV M3 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Package | M3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.4303 | $ 25.43 |
10+ | $ 23.8775 | $ 238.78 |
Standard Packaging 6/Full
Box | ||
Better price for more quantity?
$