BOURNS MF-LSMF185/33X-2
| Manufacturer | |
| MPN | MF-LSMF185/33X-2 |
| LCSC Part # | C780180 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.85A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.85A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 3.7A | |
| Height | 1.6mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 150mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High power ratings
- Compliant with AEC-Q200 Rev-D Stress Test Qualifcation for Passive Components in Automotive Applications
- Low profle
- Compatible with Pb and Pb-free solder refow profles RoHS compliant* and halogen free**
- Surface mount packaging for automated assembly
- Agency recognition: c∇MΣus
- Standard 7451 mm (2920 mils) footprint
Applications
AI Translation
- Industrial controls
- IEEE ports
- Portable electronics
In-Stock: 2,534
2,534 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4444 | $ 0.44 |
| 10+ | $ 0.3565 | $ 3.57 |
| 30+ | $ 0.319 | $ 9.57 |
| 100+ | $ 0.2735 | $ 27.35 |
| 500+ | $ 0.2393 | $ 119.65 |
| 1,000+ | $ 0.2263 | $ 226.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.85A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 3.7A | |
| Height | 1.6mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 150mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High power ratings
- Compliant with AEC-Q200 Rev-D Stress Test Qualifcation for Passive Components in Automotive Applications
- Low profle
- Compatible with Pb and Pb-free solder refow profles RoHS compliant* and halogen free**
- Surface mount packaging for automated assembly
- Agency recognition: c∇MΣus
- Standard 7451 mm (2920 mils) footprint
Applications
AI Translation
- Industrial controls
- IEEE ports
- Portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



