BOURNS 3224J-1-102E
| Manufacturer | |
| Mfr. Part # | 3224J-1-102E |
| LCSC Part # | C780179 |
| Package | SMD-3P,4.6x3.5mm |
| Customer # | |
| Key Attributes | POT 1kΩ 250mW SMD-3P,4.6x3.5mm |
| Description | 1kΩ ±10% 250mW SMD-3P,4.6x3.5mm Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | SMD-3P,4.6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
19,130 
19,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4608 | $ 1.46 |
10+ | $ 1.2213 | $ 12.21 |
30+ | $ 1.0912 | $ 32.74 |
100+ | $ 0.9417 | $ 94.17 |
500+ | $ 0.773 | $ 386.50 |
1,000+ | $ 0.7441 | $ 744.10 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$