TI SN74LVC00ADBR
| Manufacturer | |
| MPN | SN74LVC00ADBR |
| LCSC Part # | C7801 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NAND GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Features | - | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Output Logic Level - High | 2.2V;2.4V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 400mV;550mV;800mV | |
| Propagation Delay | 4.1ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC00A quadruple 2 - input positive - NAND gate is designed for 2.7 - V to 3.6 - V VCC operation, and the SN74LVC00A quadruple 2 - input positive - NAND gate is designed for 1.65 - V to 3.6 - V VCC operation. The 'LVC00A devices perform the Boolean function Y = A(overline) • B(overline) or Y = A(overline) + B(overline) in positive logic. Inputs can be driven from either 3.3 - V or 5 - V devices. This feature allows the use of these devices as translators in a mixed 3.3 - V/5 - V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.3 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOH (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5257 | $ 0.53 |
| 10+ | $ 0.42 | $ 4.20 |
| 30+ | $ 0.376 | $ 11.28 |
| 100+ | $ 0.3207 | $ 32.07 |
| 500+ | $ 0.2784 | $ 139.20 |
| 1,000+ | $ 0.2621 | $ 262.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Features | - | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC Series | |
| Output Logic Level - High | 2.2V;2.4V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 400mV;550mV;800mV | |
| Propagation Delay | 4.1ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN54LVC00A quadruple 2 - input positive - NAND gate is designed for 2.7 - V to 3.6 - V VCC operation, and the SN74LVC00A quadruple 2 - input positive - NAND gate is designed for 1.65 - V to 3.6 - V VCC operation. The 'LVC00A devices perform the Boolean function Y = A(overline) • B(overline) or Y = A(overline) + B(overline) in positive logic. Inputs can be driven from either 3.3 - V or 5 - V devices. This feature allows the use of these devices as translators in a mixed 3.3 - V/5 - V system environment.
Features
- Operate From 1.65 V to 3.6 V
- Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
- Inputs Accept Voltages to 5.5 V
- Max tpd of 4.3 ns at 3.3 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOH (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



