LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9827H-03-N0 product image
  • X9827H-03-N0 thumbnail 1
  • X9827H-03-N0 thumbnail 2
  • X9827H-03-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9827H-03-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9827H-03-N0
LCSC Part #
C780006
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.25mm SINGLE ROW
Datasheetpdf iconXKB Connection X9827H-03-N0
Custom CablesMOQ 1pc
In-Stock: 4,100
4,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.78
500+$ 0.0121$ 6.05
2,000+$ 0.0102$ 20.40
5,000+$ 0.009$ 45.00
25,000+$ 0.008$ 200.00
50,000+$ 0.0075$ 375.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.