NST Tech LT8920TSSK
| Manufacturer | NST TechAsian Brands |
| MPN | LT8920TSSK |
| LCSC Part # | C77997 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2.4G Variable Data Rate RF Chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NST Tech | |
| Packaging | TSSOP-16 | |
| Sensitivity | -96dBm | |
| Data Rate | 1Mbps;250Kbps;125Kbps;62.5Kbps | |
| Frequency Range | 2.4GHz~2.482GHz | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 6dBm | |
| Receive Current | 18mA | |
| Interface Type | I2C;SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~3.6V | |
| Features | Automatic response function;Automatic retransmission function;CRC check function;Supports FEC function;Supports RSSI function | |
| Type | transceiver | |
| Current Of Transmitting | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LT8920 is a low-cost, highly integrated 2.4GHz wireless transceiver IC with on-chip transmitter, receiver, frequency synthesizer, and GFSK modem. The transmitter supports adjustable output power, and the receiver employs a digital spread communication mechanism to achieve excellent transceiver performance in complex environments and under strong interference conditions. The peripheral circuit is simple, requiring only an MCU and a small number of passive components. The LT8920 transmits GFSK signals with a maximum transmit power of 6dBm. The receiver adopts a low-IF architecture with a receive sensitivity of -96dBm@62.5Kbps. Digital channel energy detection enables real-time monitoring of channel quality. The on-chip TX/RX FIFO registers interface with the MCU to buffer data before over-the-air transmission. Built-in CRC, FEC, auto-ack, and retransmission mechanisms greatly simplify system design and optimize performance.
Features
- Single-chip solution integrating RF front-end and digital baseband
- Frequency hopping support
- SPI and I2C interface support
- Built-in auto_ack functionality
- Data rates: 1Mbps, 250Kbps, 125Kbps, 62.5Kbps
- Sync bits at 1Mbps: 64bits, 48bits, 32bits
- Ultra-low power consumption
- Signal energy detection support
- Single-chip transmission range of 200 meters
- SOP16 and TSSOP16 package support
- Enhanced battery life through power optimization at every stage; minimum operating voltage down to 1.9V, with register retention current as low as 1uA
- TSSOP16 and SOP16 packages, RoHS compliant
Applications
- Remote control
- Wireless keyboard and mouse
- Wireless networking
- Smart home
- Industrial and commercial short-range communication
- IP phones, cordless phones
- Machine-to-machine communication
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7227 | $ 0.72 |
| 10+ | $ 0.6081 | $ 6.08 |
| 30+ | $ 0.5507 | $ 16.52 |
| 100+ | $ 0.4949 | $ 49.49 |
| 500+ | $ 0.4602 | $ 230.10 |
| 1,000+ | $ 0.4436 | $ 443.60 |
| 2,500+ | $ 0.4391 | $ 1097.75 |
| 5,000+ | $ 0.4361 | $ 2180.50 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



