DreamLNK J007-2.4G
| Manufacturer |
DreamLNK
Asian Brands |
| Mfr. Part # | J007-2.4G |
| LCSC Part # | C779853 |
| Package | - |
| Customer # | |
| Key Attributes | 2.4G rubber rod antenna |
| Description | 1.5dBi Rubber Ducky Antenna 100MHz 50W RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | DreamLNK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0625 $ 0.8500 | $ 0.85 |
10+ | $ 0.8877 $ 0.7102 | $ 7.10 |
30+ | $ 0.7918 $ 0.6335 | $ 19.01 |
100+ | $ 0.682 $ 0.5456 | $ 54.56 |
500+ | $ 0.6341 $ 0.5073 | $ 253.65 |
1,000+ | $ 0.6124 $ 0.4900 | $ 490.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$