TI LP38501TSX-ADJ/NOPB
| Manufacturer | |
| MPN | LP38501TSX-ADJ/NOPB |
| LCSC Part # | C779671 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 3A, Adjustable Ultra-Low-Dropout Regulator with Enable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-5 | |
| Output Voltage | 600mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FlexCap low-dropout (LDO) linear regulators feature unique compensation that allow use of any type of output capacitor with no limits on minimum or maximum equivalent series resistance (ESR). The LP38501 and LP38503 series of LDOs operate from a 2.7-V to 5.5-V input supply. These ultra-low-dropout linear regulators respond very quickly to step changes in load, making them suitable for low-voltage microprocessor applications. Developed on a CMOS process (utilizing a PMOS pass transistor) the LP38501-ADJ and LP38503-ADJ have low quiescent currents that change little with load current. GND Pin Current: Typically 2 mA at 3-A load current. Disable Mode: Typically 25-nA quiescent current when the EN pin is pulled low. Simplified Compensation: Stable with any type of output capacitor, regardless of ESR. Precision Output: A grade versions available with 1.5% V_ADJ tolerance (25°C) and 3% over line, load, and temperature.
Features
- Input Voltage: 2.7 V to 5.5 V
- Adjustable Output Voltage: 0.6 V to 5 V
- FlexCap: Stable with Ceramic, Tantalum, or Aluminum Capacitors
- Stable With ≥0-μF Input and Output Capacitors
- Low Ground-Pin Current
- 25-nA Quiescent Current in Shutdown Mode
- Ensured Output Current of 3 A
- Ensured V_ADJ Accuracy of ±1.5% at 25°C (A Grade)
- Ensured Accuracy of ±3.5% at 25°C (STD)
- Overtemperature and Overcurrent Protection
- ENABLE (EN) Pin (LP38501 only)
- -40°C to +125°C Operating Temperature Range
Applications
- ASIC Power Supplies In: Printers, Graphics Cards, DVD Players
- Set Top Boxes, Copiers, Routers
- DSP and FPGA Power Supplies
- SMPS Regulator Conversion from 3.3-V or 5-V Rail
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8433 | $ 1.84 |
| 10+ | $ 1.5742 | $ 15.74 |
| 30+ | $ 1.4056 | $ 42.17 |
| 100+ | $ 1.2321 | $ 123.21 |
| 500+ | $ 1.1543 | $ 577.15 |
| 1,000+ | $ 1.1203 | $ 1120.30 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-5 | |
| Output Voltage | 600mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FlexCap low-dropout (LDO) linear regulators feature unique compensation that allow use of any type of output capacitor with no limits on minimum or maximum equivalent series resistance (ESR). The LP38501 and LP38503 series of LDOs operate from a 2.7-V to 5.5-V input supply. These ultra-low-dropout linear regulators respond very quickly to step changes in load, making them suitable for low-voltage microprocessor applications. Developed on a CMOS process (utilizing a PMOS pass transistor) the LP38501-ADJ and LP38503-ADJ have low quiescent currents that change little with load current. GND Pin Current: Typically 2 mA at 3-A load current. Disable Mode: Typically 25-nA quiescent current when the EN pin is pulled low. Simplified Compensation: Stable with any type of output capacitor, regardless of ESR. Precision Output: A grade versions available with 1.5% V_ADJ tolerance (25°C) and 3% over line, load, and temperature.
Features
- Input Voltage: 2.7 V to 5.5 V
- Adjustable Output Voltage: 0.6 V to 5 V
- FlexCap: Stable with Ceramic, Tantalum, or Aluminum Capacitors
- Stable With ≥0-μF Input and Output Capacitors
- Low Ground-Pin Current
- 25-nA Quiescent Current in Shutdown Mode
- Ensured Output Current of 3 A
- Ensured V_ADJ Accuracy of ±1.5% at 25°C (A Grade)
- Ensured Accuracy of ±3.5% at 25°C (STD)
- Overtemperature and Overcurrent Protection
- ENABLE (EN) Pin (LP38501 only)
- -40°C to +125°C Operating Temperature Range
Applications
- ASIC Power Supplies In: Printers, Graphics Cards, DVD Players
- Set Top Boxes, Copiers, Routers
- DSP and FPGA Power Supplies
- SMPS Regulator Conversion from 3.3-V or 5-V Rail
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



