JCHL GL11537
| Manufacturer | JCHLAsian Brands |
| MPN | GL11537 |
| LCSC Part # | C779578 |
| Packaging | Through Hole,P=8mm |
| Customer # | |
| Key Attributes | Miniature Cadmium Sulphide Photoconductive Cell, Light Dependent Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL | |
| Packaging | Through Hole,P=8mm | |
| γ Value | 0.6 | |
| Voltage - Max | 250V | |
| Wavelength - Peak | 540nm | |
| Cell Resistance @ Illuminance | 20kΩ~30kΩ | |
| Dark Resistance | 5MΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniature open frame package
- Epoxy coated
- Moisture resistant
- Spectral response similar to the human eye
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2974 | $ 1.49 |
| 50+ | $ 0.2336 | $ 11.68 |
| 150+ | $ 0.2062 | $ 30.93 |
| 510+ | $ 0.172 | $ 87.72 |
| 2,490+ | $ 0.1568 | $ 390.43 |
| 5,010+ | $ 0.1477 | $ 739.98 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



