MAXIM MAX3095CSE+T
| Manufacturer | |
| MPN | MAX3095CSE+T |
| LCSC Part # | C779507 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 10Mbps, Quad RS-422/RS-485 Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Receiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 0 | |
| Features | Enable shutdown;Low-power mode | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 2.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3095/MAX3096 are rugged, low-power, quad, RS-422/RS-485 receivers with electrostatic discharge (ESD) protection for use in harsh environments. All receiver inputs are protected to ±15KV using IEC 1000 - 4 - 2 Air - Gap Discharge, ±8KV using IEC 1000 - 4 - 2 Contact Discharge, and ±15kV using the Human Body Model. The MAX3095 operates from a +5V supply, while the MAX3096 operates from a +3.3V supply. Receiver propagation delays are guaranteed to within ±8ns of a predetermined value, thereby ensuring device - to - device matching across production lots. Complementary enable inputs can be used to place the devices in a 1nA low - power shutdown mode in which the receiver outputs are high impedance. When active, these receivers have a fail - safe feature that guarantees a logic high output if the input is open circuit. They also feature a quarter - unit - load input impedance that allows 128 receivers on a bus. The MAX3095/MAX3096 are pin - compatible, low - power upgrades to the industry - standard ’26LS32. They are available in a space - saving QSOP package.
Features
- ESD Protection:
- ±15kV — IEC 1000 - 4 - 2, Air - Gap Discharge
- ±8kV — IEC 1000 - 4 - 2, Contact Discharge
- ±15kV — Human Body Model
- Guaranteed Propagation - Delay Tolerance Between All ICs:
- ±8ns (MAX3095)
- ±10ns (MAX3096)
- Single +3V Operation (MAX3096)
- Single +5V Operation (MAX3095)
- 16 - Pin QSOP (8 - pin SO footprint)
- 10Mbps Data Rate
- Allow up to 128 Receivers on the Bus
- 1nA Low - Power Shutdown Mode
- 2.4mA Operating Supply Current
- Pin - Compatible Upgrades to ’26LS32
Applications
- Telecommunications Equipment
- Rugged RS - 422/RS - 485/RS - 423 Bus Receiver
- Receivers for ESD - Sensitive Applications
- Level Translators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6234$ 3.5510 | $ 3.55 |
| 10+ | $ 3.1106$ 3.0484 | $ 30.48 |
| 30+ | $ 2.8072$ 2.7511 | $ 82.53 |
| 100+ | $ 2.4989$ 2.4490 | $ 244.90 |
| 500+ | $ 2.3577$ 2.3106 | $ 1155.30 |
| 1,000+ | $ 2.2928$ 2.2470 | $ 2247.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Receiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 0 | |
| Features | Enable shutdown;Low-power mode | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 2.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3095/MAX3096 are rugged, low-power, quad, RS-422/RS-485 receivers with electrostatic discharge (ESD) protection for use in harsh environments. All receiver inputs are protected to ±15KV using IEC 1000 - 4 - 2 Air - Gap Discharge, ±8KV using IEC 1000 - 4 - 2 Contact Discharge, and ±15kV using the Human Body Model. The MAX3095 operates from a +5V supply, while the MAX3096 operates from a +3.3V supply. Receiver propagation delays are guaranteed to within ±8ns of a predetermined value, thereby ensuring device - to - device matching across production lots. Complementary enable inputs can be used to place the devices in a 1nA low - power shutdown mode in which the receiver outputs are high impedance. When active, these receivers have a fail - safe feature that guarantees a logic high output if the input is open circuit. They also feature a quarter - unit - load input impedance that allows 128 receivers on a bus. The MAX3095/MAX3096 are pin - compatible, low - power upgrades to the industry - standard ’26LS32. They are available in a space - saving QSOP package.
Features
- ESD Protection:
- ±15kV — IEC 1000 - 4 - 2, Air - Gap Discharge
- ±8kV — IEC 1000 - 4 - 2, Contact Discharge
- ±15kV — Human Body Model
- Guaranteed Propagation - Delay Tolerance Between All ICs:
- ±8ns (MAX3095)
- ±10ns (MAX3096)
- Single +3V Operation (MAX3096)
- Single +5V Operation (MAX3095)
- 16 - Pin QSOP (8 - pin SO footprint)
- 10Mbps Data Rate
- Allow up to 128 Receivers on the Bus
- 1nA Low - Power Shutdown Mode
- 2.4mA Operating Supply Current
- Pin - Compatible Upgrades to ’26LS32
Applications
- Telecommunications Equipment
- Rugged RS - 422/RS - 485/RS - 423 Bus Receiver
- Receivers for ESD - Sensitive Applications
- Level Translators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



