TUOZHAN TZ-LAMP05RB4HD-A
| Manufacturer | TUOZHANAsian Brands |
| MPN | TZ-LAMP05RB4HD-A |
| LCSC Part # | C779424 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED RED, BLUE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 1.9V~2.4V;2.9V~3.5V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 620nm~625nm;460nm~465nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 300mcd;200mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 60° | |
| Illumination Color | Red, Blue | |
| Lamp Holder Type | 5mm round lamp head | |
| Power(Watts) | 60mW;90mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0371$ 0.0334 | $ 0.67 |
| 200+ | $ 0.0292$ 0.0263 | $ 5.26 |
| 1,000+ | $ 0.0236$ 0.0213 | $ 21.30 |
| 2,000+ | $ 0.0209$ 0.0189 | $ 37.80 |
| 10,000+ | $ 0.0186$ 0.0168 | $ 168.00 |
| 20,000+ | $ 0.0174$ 0.0157 | $ 314.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 1.9V~2.4V;2.9V~3.5V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 620nm~625nm;460nm~465nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 300mcd;200mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 60° | |
| Illumination Color | Red, Blue | |
| Lamp Holder Type | 5mm round lamp head | |
| Power(Watts) | 60mW;90mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



