LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
TUOZHAN F.35.00024 product image
  • F.35.00024 thumbnail 1
  • F.35.00024 thumbnail 2
  • F.35.00024 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TUOZHAN F.35.00024RoHS

Manufacturer
TUOZHANAsian Brands
MPN
F.35.00024
LCSC Part #
C779414
Packaging
SMD3535-5P
Customer #
Key Attributes
5V SMD3535-5P LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconTUOZHAN F.35.00024
In-Stock: 602
602 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0693$ 0.9624$ 0.96
10+$ 0.8854$ 0.7969$ 7.97
30+$ 0.7829$ 0.7047$ 21.14
100+$ 0.669$ 0.6021$ 60.21
500+$ 0.6169$ 0.5553$ 277.65
1,000+$ 0.5941$ 0.5347$ 534.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerTUOZHAN
PackagingSMD3535-5P
Voltage - DC Reverse(Vr)5V
Radiant Flux20mW;4mW
Reverse Leakage Current (Ir)3uA;1uA
Current - DC Forward(If)200mA@UVA;50mA@UVC
Peak Wavelength390nm~400nm@UVA;270nm~280nm@UVC
Voltage - Forward(Vf)3.2V@UVA;6.5V@UVC
Viewing Angle120°
Pd - Power Dissipation500mW@UVA;200mW@UVC
Operating Temperature-40℃~+80℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 3535 LED light source is a high-performance, energy-efficient device capable of handling high thermal loads and high drive currents. The UV LED light source features peak wavelengths of 270nm - 280nm and 390nm - 400nm. The pad layout of this device is compatible with most same-size LEDs currently available on the market.

Features

AI Translation
  • Deep UV LED with emission wavelengths at 270nm to 280nm and 390–400nm
  • Reflow soldering process compatible
  • Low thermal resistance
  • 120° wide emission angle
  • Superior ESD protection
  • RoHS-compliant, environmentally friendly materials

Applications

AI Translation
  • Personal hygiene
  • Portable devices
  • Water disinfection
  • Surface disinfection
  • Air disinfection