TI TLV9064IPWR
| Manufacturer | |
| Mfr. Part # | TLV9064IPWR |
| LCSC Part # | C779410 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 10MHz, RRIO, CMOS operational amplifier suitable for cost-sensitive systems |
| Description | 81pA 4 6.5V/us 10MHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
19,025
19,025
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2726 | $ 1.36 |
50+ | $ 0.2158 | $ 10.79 |
150+ | $ 0.1915 | $ 28.73 |
500+ | $ 0.1538 | $ 76.90 |
2,000+ | $ 0.1403 | $ 280.60 |
4,000+ | $ 0.1322 | $ 528.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$