TI LPV521MGX/NOPB
| Manufacturer | |
| MPN | LPV521MGX/NOPB |
| LCSC Part # | C779403 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | NanoPower, RRIO, CMOS Input, Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2.9V/ms | |
| Input Offset Current(Ios) | 0.01pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 0.04pA | |
| Output Current | 23mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Quiescent Current | 345nA | |
| Gain Bandwidth Product | 6.2kHz | |
| Input Voltage Noise Density | 255nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LPV521 is a single nanopower 552-nW amplifier designed for ultra long life battery applications. The operating voltage range of 1.6 V to 5.5 V coupled with typically 351 nA of supply current make it well suited for RFID readers and remote sensor nanopower applications. The device has input common mode voltage 0.1 V over the rails, guaranteed temperature coefficient of input offset voltage (TCVOS) and voltage swing to the rail output performance. The LPV521 has a carefully designed CMOS input stage that outperforms competitors with typically 40 fA input bias currents (IBIAS). This low input current significantly reduces IBIAS and input offset current (IOS) errors introduced in megohm resistance, high impedance photodiode, and charge sense situations. The LPV521 has an exceptional power-to-performance ratio. The wide input common mode voltage range, guaranteed 1 mV input offset voltage (VOS) and 3.5 μV/℃ temperature coefficient of input offset voltage (TCVOS) enables accurate and stable measurement for both high-side and low-side current sensing. EMI protection was designed into the device to reduce sensitivity to unwanted RF signals from cell phones or other RFID readers. The LPV521 is offered in the 5-pin SC70 package.
Features
- Supply Current at V_CM = 0.3 V 400 nA (Max)
- Operating Voltage Range 1.6 V to 5.5 V
- Low TCV_OS 3.5 μV/℃ (Max)
- VOS 1 mV (Max)
- Input Bias Current 40 fA
- PSRR 109 dB
- CMRR 102 dB
- Open-Loop Gain 132 dB
- Gain Bandwidth Product 6.2 kHz
- Slew Rate 2.4 V/ms
- Input Voltage Noise at f = 100 Hz 255 nV/√Hz
- Temperature Range -40℃ to 125℃
Applications
- Wireless Remote Sensors
- Powerline Monitoring
- Power Meters
- Battery Powered Industrial Sensors
- Micropower Oxygen sensor and Gas Sensor
- Active RFID Readers
- Zigbee Based Sensors for HVAC Control
- Sensor Network Powered by Energy Scavenging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5761 | $ 0.58 |
| 10+ | $ 0.456 | $ 4.56 |
| 30+ | $ 0.4057 | $ 12.17 |
| 100+ | $ 0.3424 | $ 34.24 |
| 500+ | $ 0.2905 | $ 145.25 |
| 1,000+ | $ 0.2727 | $ 272.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2.9V/ms | |
| Input Offset Current(Ios) | 0.01pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 0.04pA | |
| Output Current | 23mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Quiescent Current | 345nA | |
| Gain Bandwidth Product | 6.2kHz | |
| Input Voltage Noise Density | 255nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LPV521 is a single nanopower 552-nW amplifier designed for ultra long life battery applications. The operating voltage range of 1.6 V to 5.5 V coupled with typically 351 nA of supply current make it well suited for RFID readers and remote sensor nanopower applications. The device has input common mode voltage 0.1 V over the rails, guaranteed temperature coefficient of input offset voltage (TCVOS) and voltage swing to the rail output performance. The LPV521 has a carefully designed CMOS input stage that outperforms competitors with typically 40 fA input bias currents (IBIAS). This low input current significantly reduces IBIAS and input offset current (IOS) errors introduced in megohm resistance, high impedance photodiode, and charge sense situations. The LPV521 has an exceptional power-to-performance ratio. The wide input common mode voltage range, guaranteed 1 mV input offset voltage (VOS) and 3.5 μV/℃ temperature coefficient of input offset voltage (TCVOS) enables accurate and stable measurement for both high-side and low-side current sensing. EMI protection was designed into the device to reduce sensitivity to unwanted RF signals from cell phones or other RFID readers. The LPV521 is offered in the 5-pin SC70 package.
Features
- Supply Current at V_CM = 0.3 V 400 nA (Max)
- Operating Voltage Range 1.6 V to 5.5 V
- Low TCV_OS 3.5 μV/℃ (Max)
- VOS 1 mV (Max)
- Input Bias Current 40 fA
- PSRR 109 dB
- CMRR 102 dB
- Open-Loop Gain 132 dB
- Gain Bandwidth Product 6.2 kHz
- Slew Rate 2.4 V/ms
- Input Voltage Noise at f = 100 Hz 255 nV/√Hz
- Temperature Range -40℃ to 125℃
Applications
- Wireless Remote Sensors
- Powerline Monitoring
- Power Meters
- Battery Powered Industrial Sensors
- Micropower Oxygen sensor and Gas Sensor
- Active RFID Readers
- Zigbee Based Sensors for HVAC Control
- Sensor Network Powered by Energy Scavenging
C779403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



