LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS70918DBVR product image
  • TPS70918DBVR thumbnail 1
  • TPS70918DBVR thumbnail 2
  • TPS70918DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS70918DBVRRoHS

Manufacturer
MPN
TPS70918DBVR
LCSC Part #
C779346
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, 30V ultra-low IQ, low-dropout regulator with reverse current protection and enable function
Datasheetpdf iconTI TPS70918DBVR
In-Stock: 313
313 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2663$ 1.27
10+$ 1.0517$ 10.52
30+$ 0.9331$ 27.99
100+$ 0.8014$ 80.14
500+$ 0.7413$ 370.65
1,000+$ 0.7153$ 715.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage30V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS709 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. With a quiescent current of only 1μA, these devices are an ideal solution for always-on, battery-powered systems that require very low idle-state power consumption. For added safety, these devices also feature thermal shutdown, current limiting, and reverse current protection. Shutdown mode is enabled by pulling the EN pin low. The shutdown current in this mode is as low as 150nA (typical). The TPS709 series is available in WSON-6 and SOT-23-5 packages.

Features

AI Translation
  • Ultra-low IQ: 1μA
  • Reverse current protection
  • Low ISHUTDOWN: 150nA
  • Input voltage range: 2.7V to 30V
  • Supports 200mA peak output
  • 2% accuracy over temperature range
  • Fixed output voltage options: 1.2V to 6.5V
  • Thermal shutdown and overcurrent protection
  • Package: SOT-23-5, WSON-6

Applications

AI Translation
  • Zigbee networks
  • Home automation
  • Metering
  • Electronic scales
  • Portable power tools
  • Remote control devices
  • Wireless headsets, smartphones, PDAs, WLANs, and other PC expansion cards
  • Large home appliances