TI LM385M3X-1.2/NOPB
| Manufacturer | |
| Mfr. Part # | LM385M3X-1.2/NOPB |
| LCSC Part # | C77918 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Micropower Voltage Reference Diode |
| Description | 1.235V ±2% 20mA Fixed SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,860
4,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5056 | $ 0.51 |
10+ | $ 0.4096 | $ 4.10 |
30+ | $ 0.368 | $ 11.04 |
100+ | $ 0.3152 | $ 31.52 |
500+ | $ 0.2624 | $ 131.20 |
1,000+ | $ 0.248 | $ 248.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$