TI SN74LV273APWRG4
| Manufacturer | |
| MPN | SN74LV273APWRG4 |
| LCSC Part # | C7791 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 2V~5.5V 1 8 11ns@5V,50pF TSSOP-20 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74LV Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 8 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA | |
| Setup Time | 4.5ns | |
| Quiescent Current | 20uA | |
| Hold Time | 1ns | |
| Propagation Delay | 11ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,999
1,999 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8157 | $ 0.82 |
| 10+ | $ 0.6584 | $ 6.58 |
| 30+ | $ 0.5789 | $ 17.37 |
| 100+ | $ 0.4995 | $ 49.95 |
| 500+ | $ 0.4298 | $ 214.90 |
| 1,000+ | $ 0.4054 | $ 405.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74LV Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 8 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA | |
| Setup Time | 4.5ns | |
| Quiescent Current | 20uA | |
| Hold Time | 1ns | |
| Propagation Delay | 11ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



