LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS MDF6-4DS-3.5C product image
  • MDF6-4DS-3.5C thumbnail 1
  • MDF6-4DS-3.5C thumbnail 2
  • MDF6-4DS-3.5C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS MDF6-4DS-3.5CRoHS

Manufacturer
MPN
MDF6-4DS-3.5C
LCSC Part #
C778747
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 3.5mm DUAL ROW
Datasheetpdf iconHRS MDF6-4DS-3.5C
Custom CablesMOQ 1pc
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2545$ 1.27
50+$ 0.2049$ 10.25
150+$ 0.1837$ 27.56
500+$ 0.1571$ 78.55
2,500+$ 0.1453$ 363.25
5,000+$ 0.1382$ 691.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=3.5mm
Pitch3.5mm
With WingsWithout Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
ColorWhite
Number of PINs Per Row2
Row Spacing-
Operating Temperature-30℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.