LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF50A-5S-1C product image
  • DF50A-5S-1C thumbnail 1
  • DF50A-5S-1C thumbnail 2
  • DF50A-5S-1C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF50A-5S-1CRoHS

Manufacturer
MPN
DF50A-5S-1C
LCSC Part #
C778733
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 5POS 1mm SINGLE ROW
Datasheetpdf iconHRS DF50A-5S-1C
Custom CablesMOQ 1pc
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0826$ 0.41
50+$ 0.0665$ 3.33
150+$ 0.0581$ 8.72
500+$ 0.052$ 26.00
2,500+$ 0.0472$ 118.00
5,000+$ 0.0448$ 224.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPBT
ColorBlack
Number of PINs Per Row5
Row Spacing-
Operating Temperature-35℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.