LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
HRS DF1B-5EP-2.5RC product image
  • DF1B-5EP-2.5RC thumbnail 1
  • DF1B-5EP-2.5RC thumbnail 2
  • DF1B-5EP-2.5RC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF1B-5EP-2.5RCRoHS

Manufacturer
MPN
DF1B-5EP-2.5RC
LCSC Part #
C778729
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW
Datasheetpdf iconHRS DF1B-5EP-2.5RC
Custom CablesMOQ 1pc
In-Stock: 9,180
9,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1398$ 0.1049$ 0.52
50+$ 0.1232$ 0.0924$ 4.62
150+$ 0.1161$ 0.0871$ 13.07
500+$ 0.1072$ 0.0804$ 40.20
2,500+$ 0.1033$ 0.0775$ 193.75
5,000+$ 0.1009$ 0.0757$ 378.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row5
Row Spacing-
Operating Temperature-35℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.