CONNFLY Elec DS1091-VN0X
| Manufacturer |
CONNFLY Elec
Asian Brands |
| Mfr. Part # | DS1091-VN0X |
| LCSC Part # | C77847 |
| Package | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | DVI Receptacle R/A Type 24+5 |
| Description | -20℃~+85℃ 3A Right Angle Through Hole,Right Angle USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | CONNFLY Elec | |
| Package | Through Hole,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,149
1,149
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.844 | $ 0.84 |
10+ | $ 0.6749 | $ 6.75 |
50+ | $ 0.5903 | $ 29.52 |
100+ | $ 0.5058 | $ 50.58 |
500+ | $ 0.4563 | $ 228.15 |
1,000+ | $ 0.4308 | $ 430.80 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$