MAXIM MAX14914ATE+T
| Manufacturer | |
| Mfr. Part # | MAX14914ATE+T |
| LCSC Part # | C778249 |
| Package | TQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | High-Side Switch with Settable Current-Limiting, Push-Pull Driver Option, and Digital Input Configuration |
| Description | 10V~40V 1 1.3A Active High High Side Switch TQFN-16-EP(4x4) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Package | TQFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7046 | $ 5.70 |
10+ | $ 5.5728 | $ 55.73 |
30+ | $ 5.4839 | $ 164.52 |
100+ | $ 5.3966 | $ 539.66 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$