G-Switch GT-TC025D-H0065-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC025D-H0065-L1 |
| LCSC Part # | C778132 |
| Package | SMD-4P,3x2.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 0.65mm 3mm x 2.6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD-4P,3x2.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
34,400 
34,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0555 $ 0.0528 | $ 0.53 |
100+ | $ 0.0443 $ 0.0421 | $ 4.21 |
300+ | $ 0.0387 $ 0.0368 | $ 11.04 |
1,000+ | $ 0.0346 $ 0.0329 | $ 32.90 |
5,000+ | $ 0.0312 $ 0.0297 | $ 148.50 |
10,000+ | $ 0.0295 $ 0.0281 | $ 281.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$