Taiyo Yuden NR6028T4R7M
| Manufacturer | |
| Mfr. Part # | NR6028T4R7M |
| LCSC Part # | C77758 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.7A 40.3mΩ SMD,6x6mm |
| Description | 2.7A 4.7uH 2.7A 40.3mΩ ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,200 
3,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2088 | $ 1.04 |
50+ | $ 0.1659 | $ 8.30 |
150+ | $ 0.1475 | $ 22.13 |
500+ | $ 0.1245 | $ 62.25 |
2,000+ | $ 0.1027 | $ 205.40 |
4,000+ | $ 0.0965 | $ 386.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$