TI SN74LV04APWR
| Manufacturer | |
| MPN | SN74LV04APWR |
| LCSC Part # | C7771 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | HEX INVERTERS 2-V to 5.5-V Vcc Operation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These hex inverters are designed for 2- V to 5.5- V Vcc operation. The LV04A devices contain six independent inverters. These devices perform the Boolean function Y = A(overline) These devices are fully specified for partial- power- down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.
Features
- 2 - V to 5.5 - V Vcc Operation
- Max tpd of 6.5 ns at 5 V
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- Typical VOLO (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2.3V at VCC = 3.3V, TA = 25℃
- Support Mixed - Mode Voltage Operation on All Ports
- Ioff Supports Partial - Power - Down Mode Operation
- ESD Protection Exceeds JESD 22:
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2581 | $ 1.29 |
| 50+ | $ 0.2073 | $ 10.37 |
| 150+ | $ 0.1855 | $ 27.83 |
| 500+ | $ 0.1505 | $ 75.25 |
| 2,000+ | $ 0.1384 | $ 276.80 |
| 4,000+ | $ 0.1312 | $ 524.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | - | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These hex inverters are designed for 2- V to 5.5- V Vcc operation. The LV04A devices contain six independent inverters. These devices perform the Boolean function Y = A(overline) These devices are fully specified for partial- power- down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.
Features
- 2 - V to 5.5 - V Vcc Operation
- Max tpd of 6.5 ns at 5 V
- Latch - Up Performance Exceeds 250 mA Per JESD 17
- Typical VOLO (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2.3V at VCC = 3.3V, TA = 25℃
- Support Mixed - Mode Voltage Operation on All Ports
- Ioff Supports Partial - Power - Down Mode Operation
- ESD Protection Exceeds JESD 22:
- 2000 - V Human - Body Model (A114 - A)
- 200 - V Machine Model (A115 - A)
- 1000 - V Charged - Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



