LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS LNK364GN-TL product image
  • LNK364GN-TL thumbnail 1
  • LNK364GN-TL thumbnail 2
  • LNK364GN-TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

POWER INTEGRATIONS LNK364GN-TLRoHS

Manufacturer
MPN
LNK364GN-TL
LCSC Part #
C77690
Packaging
SMD-7P
Customer #
Key Attributes
LinkSwitch-XT Energy Efficient, Low Power Off-Line Switcher IC
Datasheetpdf iconPOWER INTEGRATIONS LNK364GN-TL
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4269$ 0.43
10+$ 0.4156$ 4.16
30+$ 0.4091$ 12.27
100+$ 0.4027$ 40.27
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSMD-7P
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching132kHz
Pd - Power Dissipation-
Voltage - Supply-
Voltage - Breakdown700V
FeaturesHigh voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Light load efficient mode;Overtemperature protection (OTP);Short Circuit Protection;Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)60%
Working ModeDCM
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. LinkSwitch-XT combines a high-voltage power MOSFET switch with a power supply controller in one device. Unlike conventional PWM (pulse width modulator) controllers, a simple ON/OFF control regulates the output voltage. The controller consists of an oscillator, feedback (sense and logic) circuit, 5.8 V regulator, BYPASS pin undervoltage circuit, over-temperature protection, frequency jittering, current limit circuit, and leading edge blanking integrated with a 700 V power MOSFET. The LinkSwitch-XT incorporates additional circuitry for auto-restart.

Features

AI Translation
  • Optimized for Lowest System Cost
    • Proprietary IC trimming and transformer construction techniques enable Clampless designs with LNK362 for lower system cost, component count and higher efficiency
    • Fully integrated auto-restart for short circuit and open loop protection
    • Self-biased supply – saves transformer auxiliary winding and associated bias supply components
    • Frequency jittering greatly reduces EMI
    • Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
    • Lowest component count switcher solution
  • Features Superior to Linear/RCC
    • Accurate hysteretic thermal shutdown protection – automatic recovery improves field reliability
    • Universal input range allows worldwide operation
    • Simple ON/OFF control, no loop compensation needed
    • Eliminates bias winding – simpler, lower cost transformer
    • Very low component count – higher reliability and single side printed circuit board
    • Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
    • High bandwidth provides fast turn-on with no overshoot and excellent transient load response
  • EcoSmart– Extremely Energy-Efficient
    • Easily meets all global energy efficiency regulations with no added components
    • No-load consumption < 300 mW without bias winding at 265 VAC input (< 50 mW with bias winding)
    • ON/OFF control provides constant efficiency to very light loads – ideal for mandatory CEC regulations

Applications

AI Translation
  • Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio players, and shavers
    • Supplies for appliances, industrial systems, and metering